HD8008NLT 100µH HDBase-T Pulse Transformer 1CT:1CT Surface Mount
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,36000 €6,36
10 4,83400 €48,34
25 4,70640 €117,66
50 4,32480 €216,24
100 4,07040 €407,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1840-1065-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: €3,94323
  • Digi-Reel®  : 1840-1065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube  : HD8008NL-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €6,36000

HD8008NLT

Datasheet
Digi-Key Part Number 1840-1065-1-ND
Copy  
Manufacturer

Pulse Electronics Network

Copy  
Manufacturer Part Number HD8008NLT
Copy  
Description MDL,SIN,10G,P,1:1,SM,TR
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100µH HDBase-T Pulse Transformer 1CT:1CT Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets HD8008NL Drawing
Environmental Information HD800(4,5)FNL, 8NL Cert of Compliance
PCN Assembly/Origin Additional Manufacturing Location 06/Feb/2018
HTML Datasheet HD8008NL Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type HDBase-T
Inductance 100µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.539" L x 0.480" W (13.70mm x 12.20mm)
Height - Seated (Max) 0.235" (5.97mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

JK0-8001NL

CONN RJ45 1P HDBASET 30W

Pulse Electronics Network

€11,09696 Details
You May Also Be Interested In

HD8008NL

MOD,SIN,HDBT,1:1, SMD, NPB

Pulse Electronics Network

€6,36000 Details
Additional Resources
Standard Package 1
Other Names 1840-1065-1