EUR | USD
Favorite

Price & Procurement
10.913 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
101 0,50040 50,54 €
1.000 0,45490 454,90 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1046-1041-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,45490 €
  • Digi-Reel®  : 1046-1041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.913 - Immediate
  • Unit Price: Digi-Reel®

PE42750MLAA-Z

Datasheet
Digi-Key Part Number 1046-1041-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PE42750MLAA-Z
Copy  
Description IC RF SWITCH SPDT 2.2GHZ 12QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC CATV SPDT 2.2GHz 75Ohm 12-QFN (3x3)

Copy  
Documents & Media
Datasheets PE42750
Product Selection Guide
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging Cut Tape (CT) 
Part Status Active
RF Type CATV
Topology Absorptive
Circuit SPDT
Frequency Range 5MHz ~ 2.2GHz
Isolation 57dB
Insertion Loss 1.7dB
Test Frequency 2.2GHz
P1dB 23.5dBm
IIP3 47.5dBm
Features -
Impedance 75Ohm
Voltage - Supply 2.7V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE42422MLAA-Z

IC RF SWITCH SPDT 6GHZ 12QFN

pSemi

1,20000 € Details

PE4251MLI-Z

IC RF SWITCH SPDT 3GHZ 8MSOP

pSemi

1,06000 € Details

PE42423MLBA-Z

IC RF SWITCH SPDT 6GHZ 16QFN

pSemi

1,76000 € Details
Additional Resources
Standard Package 1
Other Names 1046-1041-1