EUR | USD
Favorite

LNK362DN-TL Converter Offline Flyback Topology 132kHz SO-8C
Price & Procurement
8.700 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12 €
10 1,00200 10,02 €
25 0,95080 23,77 €
100 0,73020 73,02 €
250 0,64532 161,33 €
500 0,61136 305,68 €
1.000 0,47550 475,50 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 596-1132-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,47550 €
  • Digi-Reel®  : 596-1132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.700 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 596-1709-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 9.561 - Immediate
  • Unit Price: 0,67000 €

LNK362DN-TL

Datasheet
Digi-Key Part Number 596-1132-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNK362DN-TL
Copy  
Description IC OFFLINE SWIT HV 8SOIC
Copy  
Manufacturer Standard Lead Time 84 Weeks
Detailed Description

Converter Offline Flyback Topology 132kHz SO-8C

Copy  
Documents & Media
Datasheets LNK362-64
Featured Product PI Expert Power Supply Design Software
HTML Datasheet LNK362-64
Reference Design Library DAK-89: 2W, 6.2V @ 322mA, 90 ~ 264VAC
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-XT
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 60%
Frequency - Switching 132kHz
Power (Watts) 2,8W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 596-1132-1
LNK362DNTL