EUR | USD
Favorite

Price & Procurement
1.252 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85 €
10 0,78400 7,84 €
50 0,75180 37,59 €
100 0,71910 71,91 €
250 0,69944 174,86 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-2081-2-ND
  • Minimum Quantity: 530
  • Quantity Available: 1.060 - Immediate
  • Unit Price: 0,65372 €

1770908

Datasheet
Digi-Key Part Number 277-2081-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1770908
Copy  
Description TERM BLK 4POS SIDE ENT 2.5MM PCB
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole

Copy  
Documents & Media
Datasheets 1770908
Featured Product PTSM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging Cut Tape (CT) 
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.098" (2.50mm)
Mating Orientation Horizontal with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

009276004021106

TERM BLK 4POS SIDE ENT 2.5MM SMD

AVX Corporation

0,80000 € Details

1770885

TERM BLK 2POS SIDE ENT 2.5MM PCB

Phoenix Contact

0,51000 € Details

1770924

TERM BLK 6POS SIDE ENT 2.5MM PCB

Phoenix Contact

1,23000 € Details

1770979

TERM BLK 4P TOP ENTRY 2.5MM PCB

Phoenix Contact

0,84000 € Details

1770940

TERM BLK 8POS SIDE ENT 2.5MM PCB

Phoenix Contact

1,59000 € Details
Additional Resources
Standard Package 1
Other Names 277-2081-1