Photo Not Available
LC4HW-T6-DC24V Batch, Tachometer, Timer, Totalizer 12 ~ 24VDC Panel Mount
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 87,55000 €87,55
10 83,16900 €831,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€87,55000

Excludes VAT

€105,93551

Includes VAT

LC4HW-T6-DC24V

Digi-Key Part Number 1110-4182-ND
Copy  
Manufacturer

Panasonic Industrial Automation Sales

Copy  
Manufacturer Part Number LC4HW-T6-DC24V
Copy  
Description COUNTER LCD 6 CHAR 12-24V PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Batch, Tachometer, Timer, Totalizer 12 ~ 24VDC Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series LC4H
Packaging Bulk 
Part Status Active
Type Batch, Tachometer, Timer, Totalizer
Operating Mode Up, Down, Command, Individual, Quadrature
Count Rate 30Hz, 5kHz
Time Format -
Number of Characters Per Row 6, 6
Display Type LCD - Dual Color Characters, Backlight
Display Characters - Height -
Input Type No Voltage
Output Type Solid State (2)
Voltage - Supply 12 ~ 24VDC
Reset External, Front Panel
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Plug In, 11 Pin (Octal)
Ingress Protection IP66 - Dust Tight, Water Resistant
Operating Temperature -10°C ~ 55°C
Weight -
Base Part Number LC4HW
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

AT8-DA4

MOUNTING FRAME DIN48

Panasonic Industrial Automation Sales

€3,47000 Details

AT8-DP11

OCTAL CAP 11 PIN FOR PANEL MOUNT

Panasonic Industrial Automation Sales

€4,33000 Details

AT8-DLA1

DIN RAIL 35MMX7.5MM SLOTTED 1M

Panasonic Industrial Automation Sales

€7,80000 Details

ATC18002

RUBBER GASKET (50MM) FOR MULT

Panasonic Industrial Automation Sales

€3,47000 Details

AEL58011

FRONT PANEL LC4H SERIES BLACK

Panasonic Industrial Automation Sales

€4,33000 Details

AEL58012C12

FRONT PANEL LC4H BLACK/BLANK

Panasonic Industrial Automation Sales

€4,33000 Details
Additional Resources
Standard Package 1
Other Names 1110-4182
LC4HW-T6-DC24V-ND