EUR | USD
Favorite

Price & Procurement
28.640 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,13500 1,35 €
100 0,08980 8,98 €
500 0,07480 37,40 €
1.000 0,06284 62,84 €
2.500 0,05386 134,66 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P14215TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04163 €
  • Cut Tape (CT)  : P14215CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.640 - Immediate
  • Unit Price: 0,15000 €

EXC-24CN601X

Datasheet
Digi-Key Part Number P14215DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EXC-24CN601X
Copy  
Description CMC 200MA 2LN 600 OHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 600 Ohms @ 100MHz 200mA DCR 900mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXC24
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 900mOhm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD3V3S1UL,315

TVS DIODE 3.3V 20V DFN1006-2

Nexperia USA Inc.

0,43000 € Details

SMF43A-TP

TVS DIODE 43V 69.4V SOD123FL

Micro Commercial Co

0,38000 € Details

BKP1005HS121-T

FERRITE BEAD 120 OHM 0402 1LN

Taiyo Yuden

0,09000 € Details

ESD9X5.0ST5G

TVS DIODE 5V 12.3V SOD923

ON Semiconductor

0,13000 € Details

STM32L431CBU6

IC MCU 32BIT 128KB FLASH 48QFPN

STMicroelectronics

4,09000 € Details

SN65HVD230DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

2,17000 € Details
Additional Resources
Standard Package 1
Other Names P14215DKR