Price & Procurement
5.151 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 €0,88
10 0,82300 €8,23
25 0,75920 €18,98
50 0,63300 €31,65
100 0,59490 €59,49
250 0,53164 €132,91
500 0,45566 €227,83
1.000 0,40504 €405,04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,88000

Excludes VAT

€1,06480

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCD2463TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: €0,40504
  • Cut Tape (CT)  : PCD2463CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.151 - Immediate
  • Unit Price: €0,88000

ETQ-P3M1R0KVP

Datasheet
Digi-Key Part Number PCD2463DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ETQ-P3M1R0KVP
Copy  
Description FIXED IND 1UH 9A 10.56 MOHM SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 9A 10.56mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0530M-LP
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 9A
Current - Saturation (Isat) 14.1A
Shielding Shielded
DC Resistance (DCR) 10.56mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCD2463DKR