EUR | USD
Favorite

Price & Procurement
10.869 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,34700 3,47 €
25 0,32720 8,18 €
100 0,28410 28,41 €
250 0,25768 64,42 €
500 0,23970 119,85 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P8097STR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,21573 €
  • Cut Tape (CT)  : P8097SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.869 - Immediate
  • Unit Price: 0,36000 €

ESE-11MH1T

Datasheet
Digi-Key Part Number P8097SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESE-11MH1T
Copy  
Description SWITCH DETECTOR SPST-NO 10MA 5V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPST-NO Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets ESE-11 Series Datasheet
Environmental Information Detector Switches Cert of Compliance
Mfg CAD Models ESE11 Series.stp
PCN Packaging Multiple Series Packaging 10/Aug/2020
HTML Datasheet ESE-11 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ESE11
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 10mA (DC)
Voltage Rating - DC 5V
Actuator Type Overtravel Plunger
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Ingress Protection -
Features -
Operating Force 35gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 70°C
Operating Position 0.146" (3.7mm)
Electrical Life 50,000 Cycles
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESE-22MH22

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

0,38000 € Details

ESE-22MH24

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

0,38000 € Details

ESE-31R11T

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

0,52000 € Details

DC1C-A1AA

SWITCH SNAP ACTION SPDT 5A 125V

ZF Electronics

4,12000 € Details

SS-5GL

SWITCH SNAP ACTION SPDT 5A 125V

Omron Electronics Inc-EMC Div

1,68000 € Details

D2HW-C203MR

SWITCH SNAP SPST-NO 100MA 125V

Omron Electronics Inc-EMC Div

4,81000 € Details
Additional Resources
Standard Package 1
Other Names P8097SDKR