EUR | USD
Favorite

ERJ-3GEY0R00V 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
13.519.690 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03600 0,36 €
25 0,02600 0,65 €
50 0,02000 1,00 €
100 0,01470 1,47 €
250 0,01124 2,81 €
500 0,00900 4,50 €
1.000 0,00662 6,62 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P0.0GTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 13.510.000 - Immediate
  • Unit Price: 0,00431 €
  • Cut Tape (CT)  : P0.0GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.519.690 - Immediate
  • Unit Price: 0,09000 €

ERJ-3GEY0R00V

Datasheet
Digi-Key Part Number P0.0GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-3GEY0R00V
Copy  
Description RES SMD 0 OHM JUMPER 1/10W 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets ERJ-3GEY0R00V View All Specifications
Environmental Information RoHS3 ERJ Series
PCN Assembly/Origin ERJ series label chg 14/MAY/2020
EDA / CAD Models ERJ-3GEY0R00V by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P0.0GDKR