EUR | USD
Favorite

ERA-6AEB204V 200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
43.653 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,23600 2,36 €
100 0,09210 9,21 €
1.000 0,03856 38,56 €
2.500 0,03535 88,37 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P200KDATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 43.653 - Immediate
  • Unit Price: 0,03031 €
  • Cut Tape (CT)  : P200KDACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.653 - Immediate
  • Unit Price: 0,28000 €

ERA-6AEB204V

Datasheet
Digi-Key Part Number P200KDADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-6AEB204V
Copy  
Description RES 200K OHM 0.1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-6A
Packaging Digi-Reel® 
Part Status Active
Resistance 200 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P200KDADKR