EUR | USD
Favorite

ERA-2AEB241X 240 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
131.618 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,23300 2,33 €
100 0,09310 9,31 €
1.000 0,04587 45,87 €
2.500 0,04250 106,24 €
5.000 0,03845 192,24 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P240DCTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 130.000 - Immediate
  • Unit Price: 0,03669 €
  • Cut Tape (CT)  : P240DCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 131.618 - Immediate
  • Unit Price: 0,33000 €

ERA-2AEB241X

Datasheet
Digi-Key Part Number P240DCDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-2AEB241X
Copy  
Description RES SMD 240 OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

240 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging Digi-Reel® 
Part Status Active
Resistance 240 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P240DCDKR