EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,19800 1,98 €
100 0,11910 11,91 €
500 0,08936 44,68 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCE3867DKR-ND
Copy   PCE3867DKR-ND
Quantity Available 43.866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEE-1AA101WR

Copy   EEE-1AA101WR
Description CAP ALUM 100UF 20% 10V SMD
Copy   CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy   100µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 85°C
Documents & Media
Datasheets S Series, Type V
Aluminum Elect Caps, Part Number System
Product Training Modules LED Lighting Components
PCN Packaging Multiple SMD Lytic Series 05/Jul/2017
HTML Datasheet S Series, Type V
Catalog Page 1674 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 50mA @ 120Hz
Ripple Current @ High Frequency 85mA @ 10kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCE3867DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3867TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 43.000 - Immediate
  • Unit Price: 0,07251 €
  • Cut Tape (CT) ? : PCE3867CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.866 - Immediate
  • Unit Price: 0,29000 €

08:35:09 9/15/2019