EUR | USD
Favorite

6TPU150MBI 150µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 100mOhm @ 100kHz
Price & Procurement
28.323 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46 €
10 1,14700 11,47 €
100 0,86050 86,05 €
500 0,65014 325,07 €
1.000 0,57365 573,65 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16638TR-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,46557 €
  • Cut Tape (CT)  : P16638CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 28.323 - Immediate
  • Unit Price: 1,46000 €

6TPU150MBI

Datasheet
Digi-Key Part Number P16638DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6TPU150MBI
Copy  
Description CAP TANT POLY 150UF 6.3V 1411
Copy  
Detailed Description

150µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 100mOhm @ 100kHz

Copy  
Documents & Media
Datasheets TPU Series
Product Training Modules SP-Cap and POSCAP Polymer Capacitors
Video File Wearable Components Solutions
Featured Product POSCAP™ Capacitors
Wearables Technology Components
PCN Obsolescence/ EOL Mult Dev EOL 23/Sep/2019
PCN Part Status Change POSCAP TPU,TPH Series 08/Dec/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TPU
Packaging Digi-Reel® 
Part Status Last Time Buy
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names P16638DKR