EUR | USD

LZ4-40UB00-00U6 Ultraviolet (UV) Emitter 398nm (395nm ~ 400nm) 14.8V 1A 90° Star Array
Non-Stock

LZ4-40UB00-00U6

Datasheet
Digi-Key Part Number 1537-1211-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LZ4-40UB00-00U6
Copy  
Description EMITTER UV 1A 395NM-400NM
Copy  
Detailed Description

Ultraviolet (UV) Emitter 398nm (395nm ~ 400nm) 14.8V 1A 90° Star Array

Copy  
Documents & Media
Datasheets LZ4-00UB00
PCN Obsolescence/ EOL Mult Dev EOL 24/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM SYLVANIA Inc.
Series LZ4
Packaging Tray 
Part Status Obsolete
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 398nm (395nm ~ 400nm)
Voltage - Forward (Vf) (Typ) 14.8V
Viewing Angle 90°
Orientation Top View
Operating Temperature 130°C (TJ)
Mounting Type Surface Mount
Package / Case Star Array
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 1537-1211