LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB Green, Red 570nm Green, 633nm Red LED Indication - Discrete 2V Green, 2V Red 4-PLCC
Price & Procurement
5.560 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 €0,58
10 0,35800 €3,58
100 0,20600 €20,60
1.000 0,16125 €161,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,58000

Excludes VAT

€0,70180

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 475-3769-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: €0,14782
  • Digi-Reel®  : 475-3769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.560 - Immediate
  • Unit Price: Digi-Reel®

LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB

Datasheet
Digi-Key Part Number 475-3769-1-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB
Copy  
Description LED GREEN/RED CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Green, Red 570nm Green, 633nm Red LED Indication - Discrete 2V Green, 2V Red 4-PLCC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Multi TOPLED®
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 68mcd Green, 118mcd Red
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 633nm Red
Wavelength - Peak 572nm Green, 645nm Red
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
Base Part Number LSG T676
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

XZMDKVG45S

LED GREEN/RED CLEAR 4PLCC SMD

SunLED

€0,48000 Details

AAA3528SURKCGKS

LED GREEN/RED CLEAR 4SMD

Kingbright

€0,50000 Details

LSG T67K-JL-1+HK-1

LED GREEN/RED CLEAR 4PLCC SMD

OSRAM Opto Semiconductors Inc.

€0,51000 Details

MK24-B-3

SWITCH REED SPST-NO 300MA 30V

Standex-Meder Electronics

€4,39000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

€2,17000 Details

0ZCF0100AF2A

PTC RESET FUSE 60V 1A 2920

Bel Fuse Inc.

€0,41000 Details
Additional Resources
Standard Package 1
Other Names 475-3769-1