LG Q396-PS-35 Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
Price & Procurement
8.857 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,17900 €1,79
100 0,08270 €8,27
500 0,07634 €38,17
1.000 0,05981 €59,81
2.000 0,05854 €117,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39930

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 475-3754-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: €0,05854
  • Digi-Reel®  : 475-3754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.857 - Immediate
  • Unit Price: Digi-Reel®

LG Q396-PS-35

Datasheet
Digi-Key Part Number 475-3754-1-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LG Q396-PS-35
Copy  
Description LED GREEN DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LG Q396
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED 0603
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 163mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 150°, 120°
Mounting Type Surface Mount
Wavelength - Dominant 573nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.40mm
Base Part Number LG Q396
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LS Q976-NR-1

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

€0,23000 Details

LY Q396-P1Q2-36

LED YELLOW DIFFUSED SMD

OSRAM Opto Semiconductors Inc.

€0,33000 Details

LB Q39G-L2OO-35-1

LED BLUE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

€0,30000 Details

FSMCTTR

SWITCH TACTILE SPST-NO 0.02A 15V

TE Connectivity ALCOSWITCH Switches

€0,72000 Details

BSS138W-7-F

MOSFET N-CH 50V 200MA SOT323

Diodes Incorporated

€0,29000 Details

742792651

FERRITE BEAD 200 MOHM 0603 1LN

Würth Elektronik

€0,15000 Details
Additional Resources
Standard Package 1
Other Names 475-3754-1