LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQ LED Lighting Color OSRAM OSTAR® Red, Green, Blue, White (RGBW) 625nm Red, 527nm Green, 453nm Blue 8-SMD Module
Price & Procurement
7.289 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 7,00000 €7,00
10 5,07800 €50,78
100 4,19630 €419,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQ

Datasheet
Digi-Key Part Number 475-LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQCT-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQ
Copy  
Description LED OSTAR RGBW 625/527/453 8SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Lighting Color OSRAM OSTAR® Red, Green, Blue, White (RGBW) 625nm Red, 527nm Green, 453nm Blue 8-SMD Module

Copy  
Customer Reference
Documents & Media
Datasheets LE RTDUW S2WM
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR®
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue, White (RGBW)
Wavelength 625nm Red, 527nm Green, 453nm Blue
Current - Test 700mA Red, 700mA Green, 700mA Blue, 700mA White
Voltage - Forward (Vf) (Typ) 2.2V Red, 3.5V Green, 3V Blue, 3V White
Lumens/Watt @ Current - Test -
Current - Max 1A Red, 1.5A Green, 1.5A Blue, 1.5A White
Luminous Flux @ Current/Temperature -
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package SMD
Size / Dimension 0.226" L x 0.184" W (5.75mm x 4.68mm)
Height - Seated (Max) 0.048" (1.22mm)
Thermal Resistance of Package 1.4°C/W
Base Part Number LERTDUWS2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SBM-40-RGBW-SC41-QD100

LED SBM40 RGBW

Luminus Devices Inc.

€9,58000 Details

S1C0-4758150000-00000000-00001

HIGH POWER RGBW IN ONE, 15W

Seoul Semiconductor Inc.

€3,90000 Details

LZ7-04M2PD-0000

LED EMITTER 60W 6-COLOR

OSRAM SYLVANIA Inc.

€20,40000 Details

LE RTDUW S2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ

OSTAR STAGE

OSRAM Opto Semiconductors Inc.

€9,59000 Details

ASMG-PT00-00001

LED 1W TRI-COLOR HIGH POWER

Broadcom Limited

€6,88000 Details

IN-505FCHWV

TOP VIEW / 5050 / 5.0X5.4X1.2

Inolux

€7,18000 Details
Additional Resources
Standard Package 1
Other Names 475-LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQCT