Price & Procurement
4.140 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 €0,79
10 0,70500 €7,05
25 0,66880 €16,72
100 0,54950 €54,95
250 0,51364 €128,41
500 0,45390 €226,95
1.000 0,39439 €394,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,79000

Excludes VAT

€0,95590

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FSUSB74UMXTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: €0,39439
  • Cut Tape (CT)  : FSUSB74UMXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.140 - Immediate
  • Unit Price: €0,79000

FSUSB74UMX

Datasheet
Digi-Key Part Number FSUSB74UMXDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FSUSB74UMX
Copy  
Description IC USB MUX/SWITCH 16UMLP
Copy  
Detailed Description

USB Switch IC 1 Channel 16-UMLP (1.8x2.6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 4:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 9Ohm
Voltage - Supply, Single (V+) 2.5V ~ 4.4V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-UMLP (1.8x2.6)
Base Part Number FSUSB74
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC14555BDR2G

IC DECODER/DEMUX 1X2:4 16SOIC

onsemi

€0,69000 Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

€0,19000 Details

AGHGH28K152

JUMPER SSHL-002T-P0.2 X2 6"

JST Sales America Inc.

€0,38000 Details

QH8JA1TCR

20V PCH+PCH MIDDLE POWER MOSFET,

Rohm Semiconductor

€0,80000 Details

FSUSB73UMX

IC USB MUX/SWITCH 16UMLP

onsemi

€1,00000 Details

FDT86102LZ

MOSFET N-CH 100V 6.6A SOT223-4

onsemi

€1,48000 Details
Additional Resources
Standard Package 1
Other Names FSUSB74UMXDKR