FL7930BMX-G Ballast Controller Controller 250kHz ~ 350kHz No 8-SOIC
In Stock: 1.235
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 €0,74
10 0,66200 €6,62
25 0,62880 €15,72
100 0,51640 €51,64
250 0,48268 €120,67
500 0,42656 €213,28
1.000 0,33675 €336,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,74000

Excludes VAT

€0,89540

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : FL7930BMX-GCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1.235 - Immediate
  • Unit Price: €0,74000

FL7930BMX-G

Datasheet
Digi-Key Part Number FL7930BMX-GDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FL7930BMX-G
Copy  
Description IC BALLAST CNTRL 350KHZ 8SOP
Copy  
Detailed Description

Ballast Controller Controller 250kHz ~ 350kHz No 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Type Ballast Controller
Frequency 250kHz ~ 350kHz
Voltage - Supply 13V ~ 20V
Current - Supply 2,5mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FL79
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FLS2100XS

IC LED DRIVER RGLTR 10.5A 9SIP

onsemi

€5,18000 Details
Additional Resources
Standard Package 1
Other Names FL7930BMX-GDKR
FL7930BMX_GDKR
FL7930BMX_GDKR-ND