ESD8008MUTAG 8.1V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)
Price & Procurement
42.552 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,48800 €4,88
100 0,37430 €37,43
500 0,29586 €147,93
1.000 0,24422 €244,22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,66550

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ESD8008MUTAGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: €0,24422
  • Digi-Reel®  : ESD8008MUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.552 - Immediate
  • Unit Price: Digi-Reel®

ESD8008MUTAG

Datasheet
Digi-Key Part Number ESD8008MUTAGOSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number ESD8008MUTAG
Copy  
Description TVS DIODE 3.3VWM 8.1VC 14UDFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8.1V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)

Copy  
Customer Reference
Documents & Media
Datasheets ESD8008
Environmental Information Material Declaration ESD8008MUTAG
onsemi RoHS3
onsemi REACH219
PCN Assembly/Origin Wire Conversion 21/Jan/2021
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet ESD8008
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 8.1V (Typ)
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-UFDFN
Supplier Device Package 14-UDFN (5.5x1.5)
Base Part Number ESD8008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D3V3X8U9LP3810-7

TVS DIODE 3.3VWM 7VC U-DFN3810-9

Diodes Incorporated

€0,39000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

€1,41000 Details

ESD5Z3.3T1G

TVS DIODE 3.3VWM 14.1VC SOD523

onsemi

€0,24000 Details

DMG9933USD-13

MOSFET 2P-CH 20V 4.6A 8SO

Diodes Incorporated

€0,40000 Details

2N7002NXAKR

MOSFET N-CH 60V 190MA TO236AB

Nexperia USA Inc.

€0,16000 Details

SN74HCS244QPWRQ1

IC BUFFER NON-INVERT 6V 20TSSOP

Texas Instruments

€0,57000 Details
Additional Resources
Standard Package 1
Other Names ESD8008MUTAGOSCT