EUR | USD
Favorite

TLV431ASN1T1G Shunt Voltage Reference IC 16V ±1% 20mA SOT-23-3 (TO-236)
Price & Procurement
19.097 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,32300 3,23 €
100 0,24140 24,14 €
500 0,18968 94,84 €
1.000 0,14656 146,56 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLV431ASN1T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,12974 €
  • Cut Tape (CT)  : TLV431ASN1T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.097 - Immediate
  • Unit Price: 0,38000 €

TLV431ASN1T1G

Datasheet
Digi-Key Part Number TLV431ASN1T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV431ASN1T1G
Copy  
Description IC VREF SHUNT ADJ SOT23-3
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Shunt Voltage Reference IC 16V ±1% 20mA SOT-23-3 (TO-236)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 16V
Current - Output 20mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number TLV431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV431AFTA

IC VREF SHUNT ADJ SOT23

Diodes Incorporated

0,38000 € Details

NC7NZ34K8X

IC BUFFER NON-INVERT 5.5V US8

ON Semiconductor

0,45000 € Details
Additional Resources
Standard Package 1
Other Names TLV431ASN1T1GOSDKR