EUR | USD
Favorite

SBSS84LT1G P-Channel 50V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
181.706 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,27800 2,78 €
100 0,15750 15,75 €
500 0,10430 52,15 €
1.000 0,07995 79,95 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SBSS84LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 180.000 - Immediate
  • Unit Price: 0,06751 €
  • Cut Tape (CT)  : SBSS84LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 181.706 - Immediate
  • Unit Price: 0,37000 €

SBSS84LT1G

Datasheet
Digi-Key Part Number SBSS84LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SBSS84LT1G
Copy  
Description MOSFET P-CH 50V 0.13A SOT-23
Copy  
Detailed Description

P-Channel 50V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets B(V)SS84L Datasheet
Environmental Information Material Declaration SBSS84LT1G
PCN Design/Specification SOT23 27/Sep/2016
PCN Assembly/Origin Mult Devices Mold Compound 25/Apr/2018
HTML Datasheet B(V)SS84L Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 130mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2,2nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 36pF @ 5V
FET Feature -
Power Dissipation (Max) 225mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BZT52C12-7-F

DIODE ZENER 12V 500MW SOD123

Diodes Incorporated

0,19000 € Details

MMBT2484LT1G

TRANS NPN 60V 0.1A SOT23

ON Semiconductor

0,21000 € Details

BSS84LT1G

MOSFET P-CH 50V 130MA SOT-23

ON Semiconductor

0,26000 € Details
Additional Resources
Standard Package 1
Other Names SBSS84LT1GOSDKR