EUR | USD
Favorite

NUD3160LT1G Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236)
Price & Procurement
32.477 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,31100 3,11 €
100 0,19380 19,38 €
500 0,13260 66,30 €
1.000 0,10200 102,00 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NUD3160LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08912 €
  • Cut Tape (CT)  : NUD3160LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.477 - Immediate
  • Unit Price: 0,41000 €

NUD3160LT1G

Datasheet
Digi-Key Part Number NUD3160LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NUD3160LT1G
Copy  
Description IC INDCT LOAD DRVR INDUST SOT23
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets NUD/SZNUD3160
Environmental Information Material Declaration NUD3160LT1G
PCN Design/Specification SOT23 16/Sep/2016
HTML Datasheet NUD/SZNUD3160
Catalog Page 1012 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series MicroIntegration™
Packaging Digi-Reel® 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 61V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 150mA
Rds On (Typ) 1.8Ohm (Max)
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number NUD3160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

0,09000 € Details

BAT54SFILM

DIODE ARRAY SCHOTTKY 40V SOT23-3

STMicroelectronics

0,33000 € Details

182-009-113R561

CONN D-SUB PLUG 9POS R/A SOLDER

NorComp Inc.

2,01000 € Details

2016L050MR

PTC RESET FUSE 60V 550MA 2016

Littelfuse Inc.

0,62000 € Details

PESD2IVN-UX

TVS DIODE 26.5V 53V SOT323-3

Nexperia USA Inc.

0,36000 € Details

MMSD4148T1G

DIODE GEN PURP 100V 200MA SOD123

ON Semiconductor

0,12000 € Details
Additional Resources
Standard Package 1
Other Names NUD3160LT1GOSDKR