EUR | USD
Favorite

NUD3124LT1G Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236)
Price & Procurement
48.354 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,31100 3,11 €
25 0,29040 7,26 €
100 0,21570 21,57 €
250 0,18252 45,63 €
500 0,17422 87,11 €
1.000 0,12859 128,59 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NUD3124LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,12029 €
  • Cut Tape (CT)  : NUD3124LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.354 - Immediate
  • Unit Price: 0,36000 €

NUD3124LT1G

Datasheet
Digi-Key Part Number NUD3124LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NUD3124LT1G
Copy  
Description IC PWR DRVR N-CHAN 1:1 SOT23-3
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets NUD/SZNUD3124
Environmental Information Material Declaration NUD3124LT1G
PCN Design/Specification SOT23 16/Sep/2016
HTML Datasheet NUD/SZNUD3124
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series MicroIntegration™
Packaging Digi-Reel® 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 28V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 150mA
Rds On (Typ) 800mOhm (Max)
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number NUD3124
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUD3112LT1G

IC PWR DRVR N-CHAN 1:1 SOT23-3

ON Semiconductor

0,40000 € Details

1SS309(TE85L,F)

DIODE ARRAY GP 80V 100MA SMV

Toshiba Semiconductor and Storage

0,36000 € Details

NE555DR

IC OSC SGL TIMER 100KHZ 8-SOIC

Texas Instruments

0,33000 € Details

82402304

TVS DIODE 5V 6.8V SOT23-6L

Würth Elektronik

0,70000 € Details

0ZCJ0050AF2E

PTC RESET FUSE 24V 500MA 1206

Bel Fuse Inc.

0,19000 € Details

HI0805R800R-10

FERRITE BEAD 80 OHM 0805 1LN

Laird-Signal Integrity Products

0,15000 € Details
Additional Resources
Standard Package 1
Other Names NUD3124LT1GOSDKR