EUR | USD
Add To Favorites
NUD3112LT1G Power Switch/Driver 1:1 N-Channel 300mA SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,29900 2,99 €
100 0,18600 18,60 €
500 0,12730 63,65 €
1.000 0,09792 97,92 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NUD3112LT1GOSDKR-ND
Copy   NUD3112LT1GOSDKR-ND
Quantity Available 251.912
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NUD3112LT1G

Copy   NUD3112LT1G
Description IC INDCT LOAD/RELAY DRVR SOT23
Copy   IC INDCT LOAD/RELAY DRVR SOT23
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 300mA SOT-23-3 (TO-236)

Copy   Power Switch/Driver 1:1 N-Channel 300mA SOT-23-3 (TO-236)
Documents & Media
Datasheets NUD3112
Environmental Information Material Declaration NUD3112LT1G
PCN Design/Specification SOT23 16/Sep/2016
HTML Datasheet NUD3112
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1012 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 14V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 300mA
Rds On (Typ) 900mOhm (Max)
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number NUD3112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SZNUD3112LT1G - ON Semiconductor | SZNUD3112LT1GOSCT-ND DigiKey Electronics
  • SZNUD3112LT1G
  • ON Semiconductor
  • IC LOAD DVR 12V SOT23-3
  • Unit Price 0,12000 €
  • SZNUD3112LT1GOSCT-ND
  • MH1608-601Y - Bourns Inc. | MH1608-601YCT-ND DigiKey Electronics
  • MH1608-601Y
  • Bourns Inc.
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price 0,09000 €
  • MH1608-601YCT-ND
  • NUD3124LT1G - ON Semiconductor | NUD3124LT1GOSCT-ND DigiKey Electronics
  • NUD3124LT1G
  • ON Semiconductor
  • IC INDCT LOAD DRVR AUTO SOT23
  • Unit Price 0,43000 €
  • NUD3124LT1GOSCT-ND
  • MOCD207R2M - ON Semiconductor | MOCD207R2MCT-ND DigiKey Electronics
  • MOCD207R2M
  • ON Semiconductor
  • OPTOISO 2.5KV 2CH TRANS 8SOIC
  • Unit Price 0,92000 €
  • MOCD207R2MCT-ND
  • ISO1050DUBR - Texas Instruments | 296-24818-1-ND DigiKey Electronics
  • ISO1050DUBR
  • Texas Instruments
  • IC TRANSCEIVER HALF 1/1 8SOP
  • Unit Price 4,52000 €
  • 296-24818-1-ND
Additional Resources
Standard Package ? 1
Other Names NUD3112LT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUD3112LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 249.000 - Immediate
  • Unit Price: 0,08556 €
  • Cut Tape (CT) ? : NUD3112LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 251.912 - Immediate
  • Unit Price: 0,39000 €

15:54:57 9/17/2019