EUR | USD
Favorite

NTTFS5C673NLTAG N-Channel 60V 13A (Ta), 50A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Price & Procurement
15.355 In Stock
Can ship immediately Factory Stock : 18.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86 €
10 0,76900 7,69 €
100 0,59920 59,92 €
500 0,49496 247,48 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NTTFS5C673NLTAGOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 15.000 - Immediate
    18.000 - Factory Stock 
  • Unit Price: 0,37939 €
  • Digi-Reel®  : NTTFS5C673NLTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.355 - Immediate
    18.000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : NTTFS5C673NLTWG-ND
  • Minimum Quantity: 5.000  Non-Stock 
  • Quantity Available: 5.000 - Factory Stock 
  • Unit Price: 0,33639 €

NTTFS5C673NLTAG

Datasheet
Digi-Key Part Number NTTFS5C673NLTAGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTTFS5C673NLTAG
Copy  
Description MOSFET N-CH 60V 13A WDFN8
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 60V 13A (Ta), 50A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Documents & Media
Datasheets NTTFS5C673NL
Environmental Information Material Declaration NTTFS5C673NLTAG
PCN Assembly/Origin Wafer Fab Change 22/Dec/2016
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Gate Charge (Qg) (Max) @ Vgs 9,5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 880pF @ 25V
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 13A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9.3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 46W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBR0560S1-7

DIODE SBR 60V 500MA SOD123

Diodes Incorporated

0,43000 € Details

XC6124D435MR-G

IC WATCHDOG TIMER SOT-25

Torex Semiconductor Ltd

0,43816 € Details

BZX84C6V2LT1G

DIODE ZENER 6.2V 225MW SOT23-3

ON Semiconductor

0,12000 € Details

MBRS360BT3G

DIODE SCHOTTKY 60V 3A SMB

ON Semiconductor

0,47000 € Details

FSV8100V

DIODE SCHOTTKY 100V 8A TO-277

ON Semiconductor

0,48000 € Details

TS391RILT

IC COMPARATOR SGL LP SOT-23-5

STMicroelectronics

0,52000 € Details
Additional Resources
Standard Package 1
Other Names NTTFS5C673NLTAGOSCT