EUR | USD
Favorite

NTTFS4C06NTWG N-Channel 30V 11A (Ta), 67A (Tc) 810mW (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Price & Procurement
17.826 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,69000 6,90 €
100 0,52870 52,87 €
500 0,41794 208,97 €
1.000 0,33435 334,35 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NTTFS4C06NTWGOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,27390 €
  • Digi-Reel®  : NTTFS4C06NTWGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.826 - Immediate
  • Unit Price: Digi-Reel®

NTTFS4C06NTWG

Datasheet
Digi-Key Part Number NTTFS4C06NTWGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTTFS4C06NTWG
Copy  
Description MOSFET N-CH 30V 65A U8FL
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

N-Channel 30V 11A (Ta), 67A (Tc) 810mW (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3)

Copy  
Documents & Media
Datasheets NTTFS4C06N
Environmental Information Material Declaration NTTFS4C06NTWG
PCN Assembly/Origin Mult Dev Assembly/Mat Chg 6/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3366pF @ 15V
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 67A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 810mW (Ta), 31W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTTFS4C10NTWG

MOSFET N-CH 30V 44A U8FL

ON Semiconductor

0,49000 € Details

NCP81239MNTXG

IC REG CTRLR BCK/BOOST I2C 32QFN

ON Semiconductor

2,07000 € Details

NTTFS4C13NTAG

MOSFET N-CH 30V 38A U8FL

ON Semiconductor

0,52000 € Details
Additional Resources
Standard Package 1
Other Names NTTFS4C06NTWGOSCT