EUR | USD
Favorite

NTA4153NT3G N-Channel 20V 915mA (Ta) 300mW (Tj) Surface Mount SC-75, SOT-416
Price & Procurement
16.511 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,31100 3,11 €
25 0,27960 6,99 €
100 0,14750 14,75 €
250 0,14600 36,50 €
500 0,13074 65,37 €
1.000 0,10174 101,74 €
2.500 0,09310 232,74 €
5.000 0,08903 445,13 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NTA4153NT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05876 €
  • Cut Tape (CT)  : NTA4153NT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.009 - Immediate
  • Unit Price: 0,32000 €
  • Digi-Reel®  : NTA4153NT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.009 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : NTA4153NT3GOSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,07885 €
  • Digi-Reel®  : NTA4153NT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.511 - Immediate
  • Unit Price: Digi-Reel®

NTA4153NT3G

Datasheet
Digi-Key Part Number NTA4153NT3GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTA4153NT3G
Copy  
Description MOSFET N-CH 20V 915MA SOT-416
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

N-Channel 20V 915mA (Ta) 300mW (Tj) Surface Mount SC-75, SOT-416

Copy  
Documents & Media
Datasheets Nxx4153N
Environmental Information Material Declaration NTA4153NT3G
HTML Datasheet Nxx4153N
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 915mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 230mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1,82nC @ 4,5V
Vgs (Max) ±6V
Input Capacitance (Ciss) (Max) @ Vds 110pF @ 16V
FET Feature -
Power Dissipation (Max) 300mW (Tj)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-75, SOT-416
Package / Case SC-75, SOT-416
Base Part Number NTA41
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NTA4153NT3GOSCT