EUR | USD
Favorite

Price & Procurement
15.697 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 €0,89
10 0,78800 €7,88
25 0,74840 €18,71
100 0,61460 €61,46
250 0,57452 €143,63
500 0,50772 €253,86
1.000 0,44118 €441,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCV8664ST33T3GOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,44118 €
  • Digi-Reel®  : NCV8664ST33T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.697 - Immediate
  • Unit Price: Digi-Reel®

NCV8664ST33T3G

Datasheet
Digi-Key Part Number NCV8664ST33T3GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV8664ST33T3G
Copy  
Description IC REG LINEAR 3.3V 150MA SOT223
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223

Copy  
Customer Reference
Documents & Media
Datasheets NCV8664
Environmental Information Material Declaration NCV8664ST33T3G
Design Resources Development Tool Selector
PCN Assembly/Origin Wire Material Conversion 12/Nov/2020
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCV8664
EDA / CAD Models NCV8664ST33T3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.266V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 29µA
Current - Supply (Max) 30µA
PSRR 67dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number NCV8664
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTC3639HMSE#PBF

IC REG BUCK ADJ 100MA 16MSOP

Analog Devices Inc.

8,47000 € Details

PTS0603M1B100RP100

SENSOR RTD 100OHM 0603

Vishay Beyschlag/Draloric/BC Components

1,86000 € Details

PIC18F25K20-E/ML

IC MCU 8BIT 32KB FLASH 28QFN

Microchip Technology

2,14000 € Details

5.0SMLJ75CA-TP

TVS DIODE 75V 121V DO214AB

Micro Commercial Co

1,55000 € Details

NCV4274AST33T3G

IC REG LINEAR 3.3V 400MA SOT223

ON Semiconductor

1,39000 € Details

ZLDO1117G33TA

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

0,42000 € Details
Additional Resources
Standard Package 1
Other Names NCV8664ST33T3GOSCT