EUR | USD
Favorite

NCV7342MW3R2G 1/1 Transceiver CANbus 8-DFN (3x3)
Price & Procurement
6.297 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05 €
10 0,93400 9,34 €
100 0,72870 72,87 €
500 0,60198 300,99 €
1.000 0,47524 475,24 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCV7342MW3R2GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,43064 €
  • Digi-Reel®  : NCV7342MW3R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.297 - Immediate
  • Unit Price: Digi-Reel®

NCV7342MW3R2G

Datasheet
Digi-Key Part Number NCV7342MW3R2GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV7342MW3R2G
Copy  
Description IC TRANSCEIVER 1/1 8DFN
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1/1 Transceiver CANbus 8-DFN (3x3)

Copy  
Documents & Media
Datasheets NCV7342
Environmental Information Material Declaration NCV7342MW3R2G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Data Rate 1Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP2542FDT-E/MNY

IC TRANSCEIVER 1/1 8TDFN

Microchip Technology

0,76000 € Details

P4SMA250A

TVS DIODE 214V 344V DO214AC

Littelfuse Inc.

0,51000 € Details

US1NWF-7

DIODE GEN PURP 1.2KV 1A SOD123F

Diodes Incorporated

0,46000 € Details

IXTY08N50D2

MOSFET N-CH 500V 800MA DPAK

IXYS

1,45000 € Details
Additional Resources
Standard Package 1
Other Names NCV7342MW3R2GOSCT