EUR | USD
Favorite

NCP4305DDR2G Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Price & Procurement
7.492 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32 €
10 1,18200 11,82 €
25 1,12200 28,05 €
100 0,86140 86,14 €
250 0,76128 190,32 €
500 0,72120 360,60 €
1.000 0,56093 560,93 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP4305DDR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,53288 €
  • Cut Tape (CT)  : NCP4305DDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.492 - Immediate
  • Unit Price: 1,32000 €

NCP4305DDR2G

Datasheet
Digi-Key Part Number NCP4305DDR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP4305DDR2G
Copy  
Description IC SEC SIDE SYNC RECT DRV 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC

Copy  
Documents & Media
Datasheets NCP4305
Video File ON Semiconductor USB Type-C Solutions | Digi-Key Daily
Environmental Information Material Declaration NCP4305DDR2G
Featured Product USB Type-C™ Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Secondary-Side Controller, Synchronous Rectifier
Voltage - Input -
Voltage - Supply 35V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IR1161LTRPBF

SYNCRONOUS RECTIFIER CONTROL IC

Infineon Technologies

1,03000 € Details

APR345K6TR-G1

IC SECONDARY SIDE CTRLR SOT26

Diodes Incorporated

0,95000 € Details

IR11682STRPBF

IC SECONDARY SIDE CTRLR 8SOIC

Infineon Technologies

1,93000 € Details

UCC24630DBVR

IC REG CTRLR FLYBK ISO 6SOT23

Texas Instruments

1,06000 € Details

NCP43080DDR2G

IC SECONDARY SIDE CTRLR 8SOIC

ON Semiconductor

0,90000 € Details

UCC24636DBVR

IC REG SR CTRLR SYNC SOT23-6

Texas Instruments

1,06000 € Details
Additional Resources
Standard Package 1
Other Names NCP4305DDR2GOSDKR