EUR | USD
Favorite

NCP380HMUAJAATBG Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2)
Price & Procurement
65.590 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,46400 4,64 €
100 0,35560 35,56 €
500 0,28112 140,56 €
1.000 0,22490 224,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP380HMUAJAATBGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 63.000 - Immediate
  • Unit Price: 0,19788 €
  • Cut Tape (CT)  : NCP380HMUAJAATBGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.590 - Immediate
  • Unit Price: 0,53000 €

NCP380HMUAJAATBG

Datasheet
Digi-Key Part Number NCP380HMUAJAATBGOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP380HMUAJAATBG
Copy  
Description IC PWR SWITCH P-CHAN 1:1 6UDFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) Adjustable
Rds On (Typ) 55mOhm
Input Type Non-Inverting
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-UDFN (2x2)
Base Part Number NCP380
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV380HMUAJAATBG

IC PWR SWITCH P-CHAN 1:1 6UDFN

ON Semiconductor

0,78000 € Details

TXS0102DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

0,68000 € Details

TSX-3225 24.0000MF15X-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

0,33000 € Details

MBR120VLSFT3G

DIODE SCHOTTKY 20V 1A SOD123FL

ON Semiconductor

0,36000 € Details

SHT30-DIS-B2.5KS

SENSOR HUMID/TEMP 5V I2C 3% SMD

Sensirion AG

3,58000 € Details

DB2W40100L

DIODE SCHOTTKY 40V 1A MINI2

Panasonic Electronic Components

0,44000 € Details
Additional Resources
Standard Package 1
Other Names NCP380HMUAJAATBGOSDKR