EUR | USD

NC7SZ125M5 Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : NC7SZ125M5XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 93.000 - Immediate
  • Unit Price: 0,07661 €
  • Cut Tape (CT)  : NC7SZ125M5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 94.150 - Immediate
  • Unit Price: 0,43000 €
  • Digi-Reel®  : NC7SZ125M5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 94.150 - Immediate
  • Unit Price: Digi-Reel®

NC7SZ125M5

Datasheet
Digi-Key Part Number NC7SZ125M5DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NC7SZ125M5
Copy  
Description IC BUF NON-INVERT 5.5V SOT23-5
Copy  
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 7SZ
Packaging Digi-Reel® 
Part Status Obsolete
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 7SZ125
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NC7SZ125M5DKR