EUR | USD
Favorite

NB3L553MNR4G Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-VFDFN Exposed Pad
Price & Procurement
3.770 In Stock
Can ship immediately Factory Stock : 24.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29 €
10 2,06100 20,61 €
100 1,65670 165,67 €
500 1,36114 680,57 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NB3L553MNR4GOSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    24.000 - Factory Stock 
  • Unit Price: 1,09494 €
  • Cut Tape (CT)  : NB3L553MNR4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.770 - Immediate
    24.000 - Factory Stock 
  • Unit Price: 2,29000 €

NB3L553MNR4G

Datasheet
Digi-Key Part Number NB3L553MNR4GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NB3L553MNR4G
Copy  
Description IC CLK BUFFER 1:4 200MHZ 8DFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-VFDFN Exposed Pad

Copy  
Documents & Media
Datasheets NB3L553
Environmental Information Material Declaration NB3L553MNR4G
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
PCN Packaging Mult Devices 29/Aug/2018
HTML Datasheet NB3L553
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 200MHz
Voltage - Supply 2.375V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number NB3L553
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LSF0108RKSR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

2,13000 € Details

TPS82130SILT

DC DC CONVERTER 0.9-5V

Texas Instruments

4,12000 € Details

NB3N551MNR4G

IC CLK BUFFER 1:4 180MHZ 8DFN

ON Semiconductor

1,66000 € Details
Additional Resources
Standard Package 1
Other Names NB3L553MNR4GOSDKR