EUR | USD
Favorite

NB3L553DR2G Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
9.526 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75 €
10 1,56900 15,69 €
25 1,48000 37,00 €
100 1,26070 126,07 €
250 1,18380 295,95 €
500 1,03580 517,90 €
1.000 0,85824 858,24 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NB3L553DR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,82865 €
  • Cut Tape (CT)  : NB3L553DR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.526 - Immediate
  • Unit Price: 1,75000 €
  • Tube  : NB3L553DGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
    17.738 - Factory Stock 
  • Unit Price: 1,75000 €

NB3L553DR2G

Datasheet
Digi-Key Part Number NB3L553DR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NB3L553DR2G
Copy  
Description IC CLK BUFFER 1:4 200MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets NB3L553
Environmental Information Material Declaration NB3L553DR2G
PCN Packaging Mult MSL1 Pkg Chg 20/Dec/2018
HTML Datasheet NB3L553
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 200MHz
Voltage - Supply 2.375V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NB3L553
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1965EMS8E#PBF

IC REG LINEAR POS ADJ 1.1A 8MSOP

Linear Technology/Analog Devices

4,40000 € Details

5PB1104CMGI

IC CLOCK BUFFER 1:4 8DFN

Renesas Electronics America Inc.

2,41000 € Details

NB3N551MNR4G

IC CLK BUFFER 1:4 180MHZ 8DFN

ON Semiconductor

1,61000 € Details

NCP45525IMNTWG-H

IC PWR SWITCH N-CHAN 1:1 8DFN

ON Semiconductor

0,77000 € Details

553MILFT

IC CLK BUFFER 1:4 200MHZ 8SOIC

Renesas Electronics America Inc.

2,75000 € Details

SG-210STF 27.1200ML

XTAL OSC XO 27.1200MHZ CMOS SMD

EPSON

1,11000 € Details
Additional Resources
Standard Package 1
Other Names NB3L553DR2GOSDKR