EUR | USD
Favorite

MURA120T3G Diode Standard 200V 2A Surface Mount SMA
Price & Procurement
23.960 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,28900 2,89 €
25 0,26040 6,51 €
100 0,13740 13,74 €
500 0,12176 60,88 €
1.000 0,09476 94,76 €
2.500 0,08671 216,77 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MURA120T3GOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08291 €
  • Cut Tape (CT)  : MURA120T3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.960 - Immediate
  • Unit Price: 0,38000 €

MURA120T3G

Datasheet
Digi-Key Part Number MURA120T3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MURA120T3G
Copy  
Description DIODE GEN PURP 200V 2A SMA
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Diode Standard 200V 2A Surface Mount SMA

Copy  
Documents & Media
Datasheets MURA115/120, NRVUA120V, SURA8120
PCN Assembly/Origin SMA/SMB Package 23/May/2013
Environmental Information Material Declaration MURA120T3G
HTML Datasheet MURA115/120, NRVUA120V, SURA8120
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 875mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 2µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number MURA120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

0,31000 € Details

TPS23753APWR

IC POE CNTRL 1 CHANNEL 14TSSOP

Texas Instruments

2,21000 € Details

TCMT1107

OPTOISOLATOR 3.75KV TRANS 4-SOP

Vishay Semiconductor Opto Division

0,58000 € Details

HD01-T

BRIDGE RECT 1P 100V 800MA 4-DIP

Diodes Incorporated

0,35000 € Details

TL431ACDBVR

IC VREF SHUNT 36V 1% SOT23-5

Texas Instruments

0,27000 € Details

MMSD4148T1G

DIODE GEN PURP 100V 200MA SOD123

ON Semiconductor

0,11000 € Details
Additional Resources
Standard Package 1
Other Names MURA120T3GOSDKR