EUR | USD
Favorite

MRA4007T3G Diode Standard 1000V 1A Surface Mount SMA
Price & Procurement
272.338 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,21200 2,12 €
100 0,11220 11,22 €
500 0,07380 36,90 €
1.000 0,05018 50,18 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MRA4007T3GOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 270.000 - Immediate
  • Unit Price: 0,03821 €
  • Cut Tape (CT)  : MRA4007T3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 272.338 - Immediate
  • Unit Price: 0,26000 €

MRA4007T3G

Datasheet
Digi-Key Part Number MRA4007T3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MRA4007T3G
Copy  
Description DIODE GEN PURP 1KV 1A SMA
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Diode Standard 1000V 1A Surface Mount SMA

Copy  
Documents & Media
Datasheets MR(V)A400xT3 Series
Environmental Information Material Declaration MRA4007T3G
HTML Datasheet MR(V)A400xT3 Series
Catalog Page 1305 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number MRA4007
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSD4148T1G

DIODE GEN PURP 100V 200MA SOD123

ON Semiconductor

0,12000 € Details

STTH1R06A

DIODE GEN PURP 600V 1A SMA

STMicroelectronics

0,47000 € Details

STTH1L06A

DIODE GEN PURP 600V 1A SMA

STMicroelectronics

0,47000 € Details

BC846BLT3G

TRANS NPN 65V 0.1A SOT-23

ON Semiconductor

0,12000 € Details

SN74LVC1G17DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

0,30000 € Details

MINISMDC014F-2

PTC RESET FUSE 60V 140MA 1812

Littelfuse Inc.

0,38000 € Details
Additional Resources
Standard Package 1
Other Names MRA4007T3GOSDKR