EUR | USD
Favorite

MMBZ15VDLT3G 21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Price & Procurement
118.164 In Stock
Can ship immediately Factory Stock : 40.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,17400 1,74 €
25 0,14600 3,65 €
100 0,07130 7,13 €
250 0,07020 17,55 €
500 0,05948 29,74 €
1.000 0,04133 41,33 €
2.500 0,03842 96,04 €
5.000 0,03323 166,14 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBZ15VDLT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 246.000 - Immediate
    2.787.000 - Factory Stock 
  • Unit Price: 0,03435 €
  • Cut Tape (CT)  : MMBZ15VDLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 251.207 - Immediate
    2.787.000 - Factory Stock 
  • Unit Price: 0,19000 €
  • Digi-Reel®  : MMBZ15VDLT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 251.207 - Immediate
    2.787.000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MMBZ15VDLT3GOSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 110.000 - Immediate
    40.000 - Factory Stock 
  • Unit Price: 0,02756 €
  • Cut Tape (CT)  : MMBZ15VDLT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 118.164 - Immediate
    40.000 - Factory Stock 
  • Unit Price: 0,21000 €

MMBZ15VDLT3G

Datasheet
Digi-Key Part Number MMBZ15VDLT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBZ15VDLT3G
Copy  
Description TVS DIODE 12.8V 21.2V SOT23-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets MMBZxxVxL, SZMMBZxxVxL Series
Environmental Information Material Declaration MMBZ15VDLT3G
PCN Design/Specification Copper Wire 08/Jun/2009
SOT23 16/Sep/2016
PCN Assembly/Origin Mult Devices 31/Oct/2017
Mold Compound 20/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 12.8V
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 21.2V
Current - Peak Pulse (10/1000µs) 1.9A
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBZ*V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MMBZ15VDLT3GOSDKR