EUR | USD
Favorite

MMBT3906TT1G Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 200mW Surface Mount SC-75, SOT-416
Price & Procurement
1.932.670 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13 €
10 0,12400 1,24 €
100 0,06730 6,73 €
500 0,04140 20,70 €
1.000 0,02823 28,23 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT3906TT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 1.932.000 - Immediate
  • Unit Price: 0,02330 €
  • Cut Tape (CT)  : MMBT3906TT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.932.670 - Immediate
  • Unit Price: 0,13000 €

MMBT3906TT1G

Datasheet
Digi-Key Part Number MMBT3906TT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBT3906TT1G
Copy  
Description TRANS PNP 40V 0.2A SC75-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 200mW Surface Mount SC-75, SOT-416

Copy  
Documents & Media
Datasheets MMBT3906TT1 Datasheet
Environmental Information Material Declaration MMBT3906TT1G
PCN Design/Specification Copper Wire 29/Oct/2009
HTML Datasheet MMBT3906TT1 Datasheet
Catalog Page 1302 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 200mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package SC-75, SOT-416
Base Part Number MMBT3906
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT3904TT1G

TRANS NPN 40V 0.2A SOT416

ON Semiconductor

0,13000 € Details

MMBT3904

TRANS NPN 40V 0.2A SOT-23

ON Semiconductor

0,17000 € Details

MM5Z5V1ST1G

DIODE ZENER 5.1V 500MW SOD523

ON Semiconductor

0,24000 € Details

ESD5B5.0ST1G

TVS DIODE 5V SOD523

ON Semiconductor

0,23000 € Details

SQJ974EP-T1_GE3

MOSFET 2 N-CH 100V POWERPAK SO8

Vishay Siliconix

1,02000 € Details

PBSS4240DPN,115

TRANS NPN/PNP 40V 6TSOP

Nexperia USA Inc.

0,35000 € Details
Additional Resources
Standard Package 1
Other Names MMBT3906TT1GOSDKR