EUR | USD
Favorite

Price & Procurement
31.272 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,35000 3,50 €
100 0,21300 21,30 €
1.000 0,16500 165,00 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MDC3105LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,14000 €
  • Cut Tape (CT)  : MDC3105LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.272 - Immediate
  • Unit Price: 0,41000 €

MDC3105LT1G

Datasheet
Digi-Key Part Number MDC3105LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MDC3105LT1G
Copy  
Description IC PWR DRVR BIPOLAR 1:1 SOT23-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 1:1 Bipolar 500mA SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets MDC3105 Series
Environmental Information Material Declaration MDC3105LT1G
PCN Design/Specification SOT23 16/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type Bipolar
Interface On/Off
Voltage - Load 6V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number MDC3105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DRDC3105F-7

IC PWR DRIVER BIPOLAR 1:1 SOT23

Diodes Incorporated

0,37000 € Details

LTST-C170GKT

LED GREEN CLEAR SMD

Lite-On Inc.

0,27000 € Details

AQS221FR2S

SSR RELAY SPST-NO 160MA 0-40V

Panasonic Electric Works

28,81000 € Details

G6K-2F-RF-S DC5

RELAY RF DPDT 1A 5V

Omron Electronics Inc-EMC Div

15,20000 € Details

5016

PC TEST POINT COMPACT

Keystone Electronics

0,40000 € Details

ABM10-24.000MHZ-E20-T

CRYSTAL 24.0000MHZ 10PF SMD

Abracon LLC

1,47000 € Details
Additional Resources
Standard Package 1
Other Names MDC3105LT1GOSDKR