EUR | USD
Favorite

MDC3105DMT1G Power Switch/Driver 1:1 Bipolar 500mA SC-74
Price & Procurement
13.241 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,34100 3,41 €
25 0,31880 7,97 €
100 0,23680 23,68 €
250 0,20032 50,08 €
500 0,19122 95,61 €
1.000 0,14114 141,14 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MDC3105DMT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,13204 €
  • Cut Tape (CT)  : MDC3105DMT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.241 - Immediate
  • Unit Price: 0,40000 €

MDC3105DMT1G

Datasheet
Digi-Key Part Number MDC3105DMT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MDC3105DMT1G
Copy  
Description IC PWR DRIVER BIPOLAR 1:1 SC74
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Switch/Driver 1:1 Bipolar 500mA SC-74

Copy  
Documents & Media
Datasheets MDC3105 Series
Environmental Information Material Declaration MDC3105DMT1G
HTML Datasheet MDC3105 Series
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type Bipolar
Interface On/Off
Voltage - Load 6V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SC-74
Package / Case SC-74, SOT-457
Base Part Number MDC3105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUD3105DMT1G

IC PWR DRIVER N-CHANNEL 1:1 SC74

ON Semiconductor

0,37000 € Details

NUD3160DMT1G

IC PWR DRIVER N-CHANNEL 1:1 SC74

ON Semiconductor

0,40000 € Details

HI0603P600R-10

FERRITE BEAD 60 OHM 0603 1LN

Laird-Signal Integrity Products

0,16000 € Details

DRDC3105E6-7

IC PWR DRIVER BIPOLAR 1:1 SOT26

Diodes Incorporated

0,41000 € Details

DMP6023LE-13

MOSFET P-CH 60V 7A SOT223

Diodes Incorporated

0,69000 € Details

SZNUD3124DMT1G

IC PWR DRIVER N-CHANNEL 1:1 SC74

ON Semiconductor

0,44000 € Details
Additional Resources
Standard Package 1
Other Names MDC3105DMT1GOSDKR