EUR | USD
Favorite

LM393DR2GH Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL
Price & Procurement
18.940 In Stock
Can ship immediately Factory Stock : 25.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,27300 2,73 €
100 0,15450 15,45 €
500 0,10234 51,17 €
1.000 0,07845 78,45 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM393DR2GHOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
    25.000 - Factory Stock 
  • Unit Price: 0,06623 €
  • Digi-Reel®  : LM393DR2GHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.940 - Immediate
    25.000 - Factory Stock 
  • Unit Price: Digi-Reel®

LM393DR2GH

Digi-Key Part Number LM393DR2GHOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM393DR2GH
Copy  
Description IC COMP DUAL OFFSET LV 8SOIC
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL

Copy  
Documents & Media
Environmental Information Material Declaration LM393DR2GH
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case -
Mounting Type -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM393DR

IC DUAL DIFF COMP 8-SOIC

Texas Instruments

0,35000 € Details

LM393DR2G

IC COMP DUAL OFFSET LV 8SOIC

ON Semiconductor

0,42000 € Details

ISL83483IBZ-T

IC TRANSCEIVER HALF 1/1 8SOIC

Renesas Electronics America Inc.

1,38000 € Details

25AA320A-I/SN

IC EEPROM 32K SPI 10MHZ 8SOIC

Microchip Technology

0,51000 € Details

LTV-827S-TA1

OPTOISOLATOR 5KV 2CH TRANS 8-SMD

Lite-On Inc.

0,48000 € Details

INA199A1DCKR

IC OPAMP CURR SENSE 14KHZ SC70-6

Texas Instruments

0,77000 € Details
Additional Resources
Standard Package 1
Other Names LM393DR2GHOSCT