EUR | USD
Favorite

LM317LBDR2G Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Price & Procurement
70.546 In Stock
Can ship immediately Factory Stock : 11.160.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,29500 2,95 €
100 0,20090 20,09 €
500 0,15068 75,34 €
1.000 0,11302 113,02 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM317LBDR2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 70.000 - Immediate
    11.160.000 - Factory Stock 
  • Unit Price: 0,10058 €
  • Cut Tape (CT)  : LM317LBDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 70.546 - Immediate
    11.160.000 - Factory Stock 
  • Unit Price: 0,36000 €
  • Tube  : LM317LBDGOS-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 33 - Immediate
  • Unit Price: 0,46000 €

LM317LBDR2G

Datasheet
Digi-Key Part Number LM317LBDR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM317LBDR2G
Copy  
Description IC REG LIN POS ADJ 100MA 8SOIC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC

Copy  
Documents & Media
Datasheets LM317L Datasheet
Environmental Information Material Declaration LM317LBDR2G
Design Resources Development Tool Selector
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Mult Dev Assembly Add 1/Aug/2019
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
HTML Datasheet LM317L Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 37V
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 10mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM317L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM337LMX/NOPB

IC REG LIN NEG ADJ 100MA 8SOIC

Texas Instruments

0,80000 € Details

LM293DT

IC COMPARATOR LP DUAL 8-SOIC

STMicroelectronics

0,35000 € Details

TPS7A4101DGNR

IC REG LIN POS ADJ 50MA 8MSOP

Texas Instruments

0,96000 € Details

LM317MDTRKG

IC REG LINEAR POS ADJ 500MA DPAK

ON Semiconductor

0,49000 € Details

S1A

DIODE GEN PURP 50V 1A SMA

ON Semiconductor

0,20000 € Details

STM32F030K6T6TR

IC MCU 32BIT 32KB FLASH 32LQFP

STMicroelectronics

1,47000 € Details
Additional Resources
Standard Package 1
Other Names LM317LBDR2GOSDKR