EUR | USD
Favorite

FPF2124 Power Switch/Driver 1:1 P-Channel 1.5A SOT-23-5
Price & Procurement
10.644 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99 €
10 0,88000 8,80 €
25 0,83520 20,88 €
100 0,64130 64,13 €
250 0,56672 141,68 €
500 0,53688 268,44 €
1.000 0,41758 417,58 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FPF2124TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,40266 €
  • Digi-Reel®  : FPF2124DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.644 - Immediate
  • Unit Price: Digi-Reel®

FPF2124

Datasheet
Digi-Key Part Number FPF2124CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FPF2124
Copy  
Description IC PWR SWITCH P-CHAN 1:1 SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.5A SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets FPF2123-FPF2125
Environmental Information Material Declaration FPF2124
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 125mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number FPF2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FPF2123

IC PWR SWITCH P-CHAN 1:1 SOT23-5

ON Semiconductor

0,48000 € Details

FPF2125

IC PWR SWITCH P-CHAN 1:1 SOT23-5

ON Semiconductor

0,99000 € Details
Additional Resources
Standard Package 1
Other Names FPF2124CT