EUR | USD
Favorite

Photo Not Available
FL7760LED1GEVK FL7760 1, Non-Isolated Outputs LED Driver Evaluation Board
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3 56,76333 170,29 €

Submit a request for quotation on quantities greater than those displayed.

FL7760LED1GEVK

Datasheet
Digi-Key Part Number FL7760LED1GEVK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FL7760LED1GEVK
Copy  
Description EVAL LED DRIVER OSRAM PULSED LED
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

FL7760 1, Non-Isolated Outputs LED Driver Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Current - Output / Channel 1A
Outputs and Type 1, Non-Isolated
Voltage - Output 2.5V ~ 5V
Features Dimmable
Voltage - Input 10.8 ~ 13.2V
Supplied Contents Board(s)
Utilized IC / Part FL7760
Base Part Number FL77
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC-Q3T12447H-1B1

LED MODULE DEMO KIT WHITE ROUND

OSRAM SYLVANIA Inc.

71,95000 € Details
Additional Resources
Standard Package 1