EUR | USD
Favorite

FDN86246 N-Channel 150V 1.6A (Ta) 1.5W (Ta) Surface Mount SuperSOT-3
Price & Procurement
5.555 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 €0,90
10 0,80200 €8,02
25 0,76160 €19,04
100 0,62570 €62,57
500 0,51688 €258,44
1.000 0,43278 €432,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDN86246TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,43278 €
  • Digi-Reel®  : FDN86246DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.555 - Immediate
  • Unit Price: Digi-Reel®

FDN86246

Datasheet
Digi-Key Part Number FDN86246CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDN86246
Copy  
Description MOSFET N-CH 150V 1.6A SUPERSOT3
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 150V 1.6A (Ta) 1.5W (Ta) Surface Mount SuperSOT-3

Copy  
Customer Reference
Documents & Media
Datasheets FDN86246
Environmental Information Material Declaration FDN86246
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly Chgs 12/Jul/2020
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 1.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 261mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 225pF @ 75V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number FDN862
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDN86265P

MOSFET P-CH 150V 800MA SUPERSOT3

ON Semiconductor

0,76000 € Details

DXT5551P5-13

TRANS NPN 160V 0.6A POWERDI5

Diodes Incorporated

0,42000 € Details

TPD2E2U06DRLR

TVS DIODE 5.5V 12.4V SOT5

Texas Instruments

0,45000 € Details

BZT52C15-7-F

DIODE ZENER 15V 500MW SOD123

Diodes Incorporated

0,18000 € Details

FDT86244

MOSFET N-CH 150V 2.8A SOT223-4

ON Semiconductor

0,70000 € Details

FTSH-107-01-L-DV-K

CONN HEADER SMD 14POS 1.27MM

Samtec Inc.

4,01000 € Details
Additional Resources
Standard Package 1
Other Names FDN86246CT