EUR | USD
Favorite

FDC6326L Power Switch/Driver 1:1 P-Channel 1.8A SuperSOT™-6
Price & Procurement
32.826 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,44500 4,45 €
25 0,41840 10,46 €
100 0,31710 31,71 €
250 0,26980 67,45 €
500 0,25632 128,16 €
1.000 0,19561 195,61 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDC6326LFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
    12.000 - Factory Stock 
  • Unit Price: 0,18212 €
  • Cut Tape (CT)  : FDC6326LFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.826 - Immediate
    12.000 - Factory Stock 
  • Unit Price: 0,50000 €

FDC6326L

Datasheet
Digi-Key Part Number FDC6326LFSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDC6326L
Copy  
Description IC PWR SWITCH P-CH 1:1 SUPERSOT6
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.8A SuperSOT™-6

Copy  
Documents & Media
Datasheets FDC6326L
Environmental Information Material Declaration FDC6326L
PCN Design/Specification Mold Compound 08/April/2008
Logo 17/Aug/2017
PCN Assembly/Origin FDC63yyy 14/Aug/2020
PCN Packaging Black Plastic Reel Update 30/Jun/2015
Mult Devices 24/Oct/2017
EDA / CAD Models FDC6326L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 3V ~ 20V
Voltage - Supply (Vcc/Vdd) 2.5V ~ 8V
Current - Output (Max) 1.8A
Rds On (Typ) 95mOhm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT™-6
Package / Case SOT-23-6 Thin, TSOT-23-6
Base Part Number FDC6326
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDD8451

MOSFET N-CH 40V 9A DPAK

ON Semiconductor

0,73000 € Details

SI7461DP-T1-GE3

MOSFET P-CH 60V 8.6A PPAK SO-8

Vishay Siliconix

1,58000 € Details

PCA9306DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

0,59000 € Details

PIC24FV16KA301-I/SS

IC MCU 16BIT 16KB FLASH 20SSOP

Microchip Technology

2,15000 € Details

MMDL914T1G

DIODE GEN PURP 100V 200MA SOD323

ON Semiconductor

0,10000 € Details

MCP1703T-5002E/CB

IC REG LINEAR 5V 250MA SOT23A-3

Microchip Technology

0,45000 € Details
Additional Resources
Standard Package 1
Other Names FDC6326LFSDKR