EUR | USD
Favorite

FDC6326L Power Switch/Driver 1:1 P-Channel 1.8A SuperSOT™-6
Price & Procurement
2.392 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56 €
10 0,49800 4,98 €
100 0,38170 38,17 €
500 0,30174 150,87 €
1.000 0,24140 241,40 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDC6326LFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21239 €
  • Digi-Reel®  : FDC6326LFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.392 - Immediate
  • Unit Price: Digi-Reel®

FDC6326L

Datasheet
Digi-Key Part Number FDC6326LFSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDC6326L
Copy  
Description IC PWR SWITCH P-CH 1:1 SUPERSOT6
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.8A SuperSOT™-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 3V ~ 20V
Voltage - Supply (Vcc/Vdd) 2.5V ~ 8V
Current - Output (Max) 1.8A
Rds On (Typ) 95mOhm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
Base Part Number FDC6326
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDC6324L

IC PWR SWITCH P-CH 1:1 SUPERSOT6

ON Semiconductor

0,56000 € Details

2N4922G

TRANS NPN 60V 1A TO225AA

ON Semiconductor

0,57000 € Details

150080RS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

0,16000 € Details

XTR115UA/2K5

IC CURRENT TRANSMITTER 8SOIC

Texas Instruments

2,73000 € Details

VX7805-500

DC DC CONVERTER 5V 2.5W

CUI Inc.

2,53000 € Details

FDC6330L

IC PWR SWITCH P-CH 1:1 SUPERSOT6

ON Semiconductor

0,53000 € Details
Additional Resources
Standard Package 1
Other Names FDC6326LFSCT