EUR | USD
Favorite

ESD7004MUTAG 10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Price & Procurement
71.299 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,31200 3,12 €
100 0,19440 19,44 €
500 0,13304 66,52 €
1.000 0,10233 102,33 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD7004MUTAGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 69.000 - Immediate
  • Unit Price: 0,08942 €
  • Cut Tape (CT)  : ESD7004MUTAGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 71.299 - Immediate
  • Unit Price: 0,42000 €

ESD7004MUTAG

Datasheet
Digi-Key Part Number ESD7004MUTAGOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD7004MUTAG
Copy  
Description TVS DIODE 5V 10V 10UDFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications HDMI, USB
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UFDFN
Supplier Device Package 10-UDFN (2.5x1)
Base Part Number ESD7004
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD7008MUTAG

TVS DIODE 5V 10V 18UDFN

ON Semiconductor

0,78000 € Details

ESD8104MUTAG

TVS DIODE 3.3V 11.4V 10UDFN

ON Semiconductor

0,48000 € Details

PCA9615DPJ

IC REDRIVER I2C 2CH 10TSSOP

NXP USA Inc.

2,68000 € Details

ESD8040MUTAG

TVS DIODE 3.3V 12V 18UDFN

ON Semiconductor

1,24000 € Details

ESD9X5.0ST5G

TVS DIODE 5V 12.3V SOD923

ON Semiconductor

0,13000 € Details

MMSZ5226C-HE3-08

DIODE ZENER 3.3V 500MW SOD123

Vishay Semiconductor Diodes Division

0,31000 € Details
Additional Resources
Standard Package 1
Other Names ESD7004MUTAGOSDKR