EUR | USD
Favorite

1SMB5928BT3G Zener Diode 13V 3W ±5% Surface Mount SMB
Price & Procurement
42.507 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,29500 2,95 €
25 0,26560 6,64 €
100 0,14010 14,01 €
250 0,13860 34,65 €
500 0,12410 62,05 €
1.000 0,09658 96,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1SMB5928BT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,08838 €
  • Cut Tape (CT)  : 1SMB5928BT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.507 - Immediate
  • Unit Price: 0,39000 €

1SMB5928BT3G

Datasheet
Digi-Key Part Number 1SMB5928BT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1SMB5928BT3G
Copy  
Description DIODE ZENER 13V 3W SMB
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zener Diode 13V 3W ±5% Surface Mount SMB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 7 Ohms
Current - Reverse Leakage @ Vr 1µA @ 9,9V
Voltage - Forward (Vf) (Max) @ If 1,5V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number 1SMB5928
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L78L05ABD13TR

IC REG LINEAR 5V 100MA 8SO

STMicroelectronics

0,40000 € Details

1SMB5947BT3G

DIODE ZENER 82V 3W SMB

ON Semiconductor

0,39000 € Details

82356050220

ESD SUPPRESSOR 0603; 5VDC; 22PF

Würth Elektronik

0,17000 € Details

BAV199E6327HTSA1

DIODE ARRAY GP 80V 200MA SOT23

Infineon Technologies

0,18000 € Details

1SMB5918BT3G

DIODE ZENER 5.1V 3W SMB

ON Semiconductor

0,39000 € Details

IRLML6246TRPBF

MOSFET N-CH 20V 4.1A SOT-23

Infineon Technologies

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 1SMB5928BT3GOSDKR